Amphenol 92140-000HLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 36mm |
| Length | 59.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 92140 |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92140-000HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.