This 68-position surface mount IC socket features a 2-row, right-angle design with a 1.27mm pitch and a maximum operating temperature of 85°C. It is rated for a maximum voltage of 5V and has a current rating of 500mA. The socket is made with a copper alloy contact material with gold plating and is available in a packaging tray with 24 pieces. It is not radiation hardened and is not RoHS compliant.
Amphenol 92140-502LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 36mm |
| Gender | Male |
| Length | 59.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 92140 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92140-502LF to view detailed technical specifications.
No datasheet is available for this part.