Amphenol 92192-00CALF technical specifications.
| Contact Material | Bronze |
| Mount | Snap in |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 92192 |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92192-00CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.