Amphenol 92192-02CALF technical specifications.
| Contact Plating | Gold |
| Number of Positions | 68 |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 92192 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92192-02CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.