Amphenol 92192-12CA technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Snap in |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 92192 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92192-12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
