
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole 0.5A/Contact Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Gender | Male |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 3 |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
