Amphenol 92193-040CALF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 98.5mm |
| Length | 69.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92193-040CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.