
68-position, right-angle, through-hole memory card socket with 136 contacts and 4 rows. Features copper alloy contacts with gold plating, a 1.27mm pitch and row spacing, and a 5V DC voltage rating. Rated for 500mA per contact, this male connector operates within a temperature range of -55°C to 85°C. Housing is black, and the component is lead-free and RoHS compliant.
Amphenol 92194-320CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 106.42mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 92194 |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92194-320CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
