Amphenol 923-3L0E-20H technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 15.5 |
| Product Depth (mm) | 15.1 |
| Product Height (mm) | 12 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.5A |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 923-3L0E-20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.