
The 92417-148HLF connector features 48 male pin contacts with a gold GXT plating, suitable for operating temperatures between -65°C and 125°C. It has a black housing with a length of 60.96mm and a depth of 4.83mm. The connector is designed for through hole mounting and has a pitch of 2.54mm. It is available in a bulk packaging with 200 units per package.
Amphenol 92417-148HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92417-148HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.