SMPM adapter for RF and coaxial applications, operating from 0 Hz to 40 GHz with a 50 Ohm impedance. Features straight plug-to-plug (PL/PL) configuration and gold plating for enhanced conductivity. Designed for general I/O connectivity within a broad frequency range.
Amphenol 925-142A-51S technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 925-142A-51S to view detailed technical specifications.
No datasheet is available for this part.