Amphenol 92507-102 technical specifications.
| Contact Material | Bronze |
| Depth | 21.15mm |
| Length | 95.95mm |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92507-102 to view detailed technical specifications.
No datasheet is available for this part.