Amphenol 92507-107 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 95.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 176 |
| Number of Positions | 192 |
| Number of Positions Loaded | 176 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92507-107 to view detailed technical specifications.
No datasheet is available for this part.