Amphenol 92509-004 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.15mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92509-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.