36-position, 2-row right-angle male pin header with 2.54mm pitch. Features bronze contacts with Gold, GXT plating and a mating length of 0.318 inches. Black housing, 14.68mm depth, 45.72mm length, and 0.1 inch row spacing. Rated for 1.5kV AC, operating temperature range of -65°C to 125°C. Through-hole termination with solder connection. RoHS compliant.
Amphenol 92634-136HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92634-136HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.