32-position, 2-row right-angle male pin header with 2.54mm pitch. Features bronze contacts with tin plating and a 0.318-inch mating length. Black housing constructed from high-temperature material rated for -65°C to 125°C. Through-hole termination with solder connection, supporting up to 1.5kV AC. Supplied in bulk packaging with 200 units per package.
Amphenol 92634-432HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92634-432HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.