Amphenol 92789-501LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 85.5mm |
| Gender | Male |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 92789 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 92789-501LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.