Amphenol 92790-520 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 92790-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.