Amphenol 92791-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 92791 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92791-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.