Amphenol 92791-051 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 92791 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92791-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.