Amphenol 92791-051LF technical specifications.
| Gender | Female |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 92791 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92791-051LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.