Amphenol 92794-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 63mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 92794-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.