Amphenol 92813-002 technical specifications.
| Contact Plating | GXT |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92813-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.