Amphenol 92821-540LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 59.85mm |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92821-540LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.