Amphenol 93-574670-08S technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 20 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93-574670-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.