Straight RF coaxial adapter with 0Hz to 6GHz operating frequency and 50 Ohm impedance. Features a brass body with bronze plating and a PTFE dielectric. Center contact is gold-plated copper, offering 100 mating cycles. This lead-free, RoHS-compliant component is designed for free-hanging, straight mounting.
Amphenol 930-101A-51S technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Bronze |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-101A-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.