RF coaxial connector, straight, solder termination, through-hole mount for PCB applications. Features a 50 Ohm impedance and operates from 0Hz to 6GHz with a maximum frequency of 6GHz. Constructed with a brass body and copper contacts, both plated with gold over nickel. Dielectric is PTFE (Teflon) for reliable performance. Rated for 335V, with a temperature range of -65°C to 80°C and 100 mating cycles. Lead-free and RoHS compliant.
Amphenol 930-102J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-102J-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.