Right-angle, male RF coaxial connector for cable mounting. Features a 50 Ohm impedance and operates from 0 Hz to 6 GHz. Constructed with a brass body and center contact, both plated in gold. Dielectric material is PTFE. Rated for 480V and 100 mating cycles, with a temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 930-104P-51A technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-104P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.