Right-angle RF coaxial cable mount connector with 50 Ohm impedance, operating from 0Hz to 3GHz. Features brass body with bronze plating, brass center contact with gold plating, and PTFE dielectric. Rated for 335V, 100 mating cycles, and a temperature range of -65°C to 165°C. Solder termination, lead-free, and RoHS compliant.
Amphenol 930-106P-51A technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 4.04mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-106P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.