This straight, male RF coaxial connector features a 50 Ohm impedance and operates from 0Hz to 6GHz. Constructed with brass and copper body materials, it utilizes a copper center contact with gold plating for optimal conductivity. The dielectric is made of PTFE, and the connector offers a voltage rating of 335V and a maximum operating temperature of 165°C. Designed for cable mounting with a solder termination, it is RoHS compliant and offers 100 mating cycles.
Amphenol 930-108P-51S technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 3.71mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-108P-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.