Right-angle, male RF coaxial connector for cable mounting. Features a 50 Ohm impedance and operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with a brass body and center contact, both plated with gold, and a PTFE dielectric. Offers a voltage rating of 335V and a maximum operating temperature of 165°C. This connector is RoHS compliant and designed for 100 mating cycles.
Amphenol 930-110P-51A technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-110P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.