RF coaxial connector, straight panel mount receptacle with a 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body with bronze plating, gold-plated copper and brass center contacts, and PTFE dielectric. Rated for 335V, with a temperature range of -65°C to 80°C and 100 mating cycles. Lead-free and RoHS compliant.
Amphenol 930-112J-51S technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-112J-51S to view detailed technical specifications.
No datasheet is available for this part.