
RF coaxial connector with straight, bulkhead panel mount orientation. Features 50 Ohm impedance, operating from 0Hz to 11GHz, with a maximum operating frequency of 11GHz. Constructed with a brass body plated in gold, and copper contacts also plated in gold. Dielectric material is PTFE, and the connector is rated for 335V. RoHS compliant and lead-free.
Amphenol 930-121J-51S technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 405 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-121J-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
