
Straight, female RF coaxial connector designed for cable mounting with a 50 Ohm impedance. Features a brass body with bronze plating and a PTFE dielectric. Center contact is gold-plated copper, ensuring reliable signal transmission from 0Hz to 11GHz. Rated for 100 mating cycles and a voltage of 335V, operating within a temperature range of -65°C to 85°C. This RoHS compliant component offers bulkhead and panel mount options.
Amphenol 930-125J-51S technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-125J-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.