Straight, cable mount RF coaxial connector with 50 Ohm impedance, operating from 0 to 11 GHz. Features brass body with bronze plating, copper center contact with gold plating, and PTFE dielectric. Rated for 335V, 100 mating cycles, and operates between -65°C and 85°C. Bulkhead and panel mountable with solder termination.
Amphenol 930-126J-51S technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Rear Side Nut, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-126J-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.