Right-angle RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for PCB mounting via through-hole termination with solder. Offers a voltage rating of 335V and a mating cycle of 100, with a temperature range of -65°C to 80°C.
Amphenol 930-128J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.81mm |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-128J-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.