Amphenol 930-150P-51A technical specifications.
| Contact Material | Brass |
| Contact Plating | Bronze, Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 930-150P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.