Amphenol 93111-517 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 43.69mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 93111-517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.