Amphenol 93154-002 technical specifications.
| Depth | 7.62mm |
| Length | 56.9mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93154-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.