Amphenol 93175-002 technical specifications.
| Depth | 4.47mm |
| Length | 21.81mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 93175-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.