Amphenol 93175-003 technical specifications.
| Contact Gender | Female |
| Depth | 4.47mm |
| Length | 20.07mm |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | 93175 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93175-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.