Amphenol 93188-615TRLF technical specifications.
| Number of Contacts | 30 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | RibCage |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 93188-615TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.