72-position, 2-row male pin rectangular connector with a 2.54mm pitch and 0.100-inch row spacing. Features gold, GXT plated bronze contacts and a black housing. Designed for through-hole mounting with solder termination and a straight orientation. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.5kV.
Amphenol 93217-172H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 93217-172H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.