The Amphenol 93235-143LF is a hard metric, 192-contact, RCP backplane connector with a terminal pitch of 2mm and a straight body orientation. It features a solder termination method and is rated for operation between -55°C and 105°C. The connector is designed for through-hole mounting and has a maximum current rating of 1A per contact and a maximum voltage rating of 1000VAC.
Amphenol 93235-143LF technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 192 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 93235-143LF to view detailed technical specifications.
No datasheet is available for this part.