This 2-contact through-hole connector features gold plating with a GXT finish, a 2.54mm pitch, and is available in bulk packaging. It is not designed for radiation hardening applications and is not compliant with RoHS regulations. The connector is terminated with solder and has a single row of contacts.
Amphenol 93287-102H technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 93287-102H to view detailed technical specifications.
No datasheet is available for this part.