
This 4-contact unshrouded header features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 10.16mm and a product height of 10.04mm. The header operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1500VAC. It can handle a maximum current of 3 amps per contact.
Amphenol 93689-101-04 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 10.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Press Fit |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 93689-101-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.