Amphenol 93690-101-38LF technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 38 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 93690 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 93690-101-38LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.