This 2-row unshrouded header features 40 press-fit contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The product measures 101.6mm in length, 4.83mm in depth, and 10.04mm in height. It is suitable for use in applications where a high-density connector is required.
Amphenol 93690-101-40 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 101.6 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 10.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 93690-101-40 to view detailed technical specifications.
No datasheet is available for this part.