Board connector featuring 60 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This male header offers straight orientation and a press-fit termination style. Constructed with bronze contacts featuring gold (GXT) plating, it supports a 3A current rating and 1.5kV voltage rating. The black insulator housing ensures durability, and the component is RoHS compliant.
Amphenol 93690-101-60LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.7mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 76.2mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-101-60LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.