20-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting with press-fit termination. Male pin contacts are made of bronze with gold (GXT) plating, rated for 3A current and 1.5kV voltage. Housing is black with a depth of 4.83mm and overall length of 25.4mm. RoHS compliant.
Amphenol 93690-102-20LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.399inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.7mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-102-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.